SKS Hirschmann 931 825-102 4mm Sliding Sleeve SLS Plug 20 B DC 16A Blue

MPN
931825102
EAN-13
2050001012531
Order Code
50-9841
Qty Unit Price (Ex VAT)
1+ £3.75
10+ £3.71
50+ £3.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Blue SKS Hirschmann SLS 20 B sliding sleeve banana plug insulated by a locking and spring-mounted insulation sleeve. The sleeve is only released by putting pressure on the lateral locking springs.


  • 4mm sliding sleeve plug
  • Solder connection
  • Rated voltage 30V AC/60V DC
  • Rated current 16A
  • Contact resistance 5mΩ
  • Manufacturer's part 931 825-102
Connector Type 4mm Plug
Plug / Socket Plug
Mounting Direction Straight
Insulated Yes
Colour Blue
Current Rating 16A
Mount Cable
Type 4mm plug
Voltage Rating 60V

Reviews

Be the first to submit a review

Trustpilot