SKS Hirschmann 930319104 Clip terminal green CAT I 2mm socket insulated

MPN
930319104
EAN-13
2050005654997
Order Code
07-1144
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.88
100+ £1.75
250+ £1.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 56 in stock

The SKS Hirschmann MA 2 VA gn is a green clip terminal with a 2 mm socket suitable for CAT I applications. This crocodile clip features robust construction and reliable connectivity for various electronic testing tasks. It is commonly used in laboratory settings and electrical testing environments.
Type Clip terminal
Insulation Insulated
Current Rating 6A
Colour Green
Clamping range diameter 4mm
Connection 2 mm socket
Jack Diameter 2mm
Max. clamping range 4mm
Misc Attribute MA 2 VA gn
Reading Category CAT I
Temperature Range -25 to +70°C
Tip material Stainless steel

Reviews

Be the first to submit a review

Trustpilot