SKS Hirschmann 930319103 Clip terminal 2mm Yellow stainless steel jaws

MPN
930319103
EAN-13
2050005655116
Order Code
07-1143
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.87
100+ £1.75
250+ £1.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

The SKS Hirschmann MA 2 VA Clip terminal features a 2 mm socket in a vibrant yellow colour, indicating its CAT I rating. This clip terminal is typically used for creating secure and safe electrical connections in testing and measurement scenarios. Manufactured by SKS Hirschmann, it is often referred to as a crocodile clamp or test clamp, known for its reliability in various electrical applications.
Type Clip terminal
Insulation Insulated
Current Rating 6A
Colour Yellow
Clamping range diameter 4mm
Connection 2 mm socket
Jack Diameter 2mm
Max. clamping range 4mm
Misc Attribute MA 2 VA ge
Reading Category CAT I
Temperature Range -25 to +70°C
Tip material Stainless steel

Reviews

Be the first to submit a review

Trustpilot