SKS Hirschmann 930319102 MA 2 VA Blue 2mm socket CAT I steel jaws

MPN
930319102
EAN-13
2050005655123
Order Code
07-1142
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.30
10+ £1.22
25+ £1.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

The SKS Hirschmann MA 2 VA bl Clip terminal is a blue 2 mm socket designed for CAT I applications. It features a reliable crocodile clip connection, making it ideal for secure and stable electrical testing. This component is typically used in laboratory testing environments or for temporary electrical connections.
Type Clip terminal
Insulation Insulated
Current Rating 6A
Colour Blue
Clamping range diameter 4mm
Connection 2 mm socket
Jack Diameter 2mm
Max. clamping range 4mm
Misc Attribute MA 2 VA bl
Reading Category CAT I
Temperature Range -25 to +70°C
Tip material Stainless steel

Reviews

Be the first to submit a review

Trustpilot