SKS Hirschmann 930319101 MA 2 VA clip terminal 2mm Red CAT I durable

MPN
930319101
EAN-13
2050005655093
Order Code
07-1141
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.50
100+ £1.47
250+ £1.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 88 in stock

The SKS Hirschmann MA 2 VA rt Clip Terminal is a red, 2 mm socket designed for CAT I applications. This clip terminal is commonly used for secure electric connections in testing and measuring scenarios. As an alligator clip, it provides reliable conductivity in laboratory and electronic environments.
Type Clip terminal
Insulation Insulated
Current Rating 6A
Colour Red
Clamping range diameter 4mm
Connection 2 mm socket
Jack Diameter 2mm
Max. clamping range 4mm
Misc Attribute MA 2 VA rt
Reading Category CAT I
Temperature Range -25 to +70°C
Tip material Stainless steel

Reviews

Be the first to submit a review

Trustpilot