SKS Hirschmann 930136102 PKNI 10 B pole terminal Blue 63 A 1pc

MPN
930136102
EAN-13
4250260226016
Order Code
07-1139
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 139 in stock

The SKS Hirschmann PKNI 10 B is a blue pole terminal with a current rating of 63 A. It is designed for secure and efficient electrical connections. Typically used in industrial and commercial applications, this terminal ensures reliable performance.
Mounting Direction Straight (Panel)
Colour Blue
(Ø) 17mm
Connection Screws
Dim (Ø x H) 17 mm x 17 mm
Height 17mm
Insulation Type Insulated
Length 52mm
Material (details) Threaded bolt: Nickel-plated brass
Misc Attribute PKNI 10 B
Nominal Current 63A
Pin Diameter 4mm
Temperature Range -25 - +100°C
Type Pole terminal
Voltage Rating 60V
Wall thickness (details) max. 3.5mm
Weight 22g
Width 17mm

Reviews

Be the first to submit a review

Trustpilot