SKS Hirschmann 930122000 AGF 30 Mini Alligator Clamp Silver 10mm Clamp

Image Representative of Range

SKS Hirschmann 930122000 AGF 30 Mini Alligator Clamp Silver 10mm Clamp

MPN
930122000
EAN-13
4250260205240
Order Code
12-9446
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £1.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 342 in stock

The SKS Hirschmann AGF 30 mini alligator clamp is a small, silver metal clamp with a maximum clamping range of 10 mm and a length of 49 mm. It is ideal for connecting electrical components and is commonly used in various electronics and testing applications. The manufacturer's part number for this component is 930122000.
Type Mini alligator clamp
Size 49mm
Insulation Not insulated
Current Rating 4A
Colour Silver
Connection Solder lug
Jack Diameter 4mm
Max. clamping range 10mm
Max. resistance 15mΩ
Misc Attribute AGF 30
Nominal Voltage 60V DC
Temperature Range -25 °C - +100°C
Tip material Stainless steel

Reviews

Be the first to submit a review

Trustpilot