SKS Hirschmann 930103109 PKI 10 A Violet Terminal 35 A Nickel-Plated

Image Representative of Range

SKS Hirschmann 930103109 PKI 10 A Violet Terminal 35 A Nickel-Plated

MPN
930103109
EAN-13
2050001695932
Order Code
12-9442
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Brown Grey Violet White
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 63 in stock

The SKS Hirschmann PKI 10 A pole terminal is violet, capable of handling 35 A, and is offered as a single piece. Manufactured by SKS Hirschmann, it is designed for secure and reliable electrical connections. Typically used in electronic and electrical applications, it ensures efficient power transfer and connectivity.
Type Pole terminal
Colour Violet
Current Rating 35A
Voltage Rating 60V
(Ø) 14mm
Dim (Ø x L) 14 mm x 42 mm
Insulation Type Insulated
Length 42mm
Material (details) Threaded bolt: Nickel-plated brass
Misc Attribute PKI 10 A
Nominal current - rounded value 35A
Pin Diameter 4mm
Resistance 2mΩ
Wall thickness (details) 2mm

Reviews

Be the first to submit a review

Trustpilot