SKS Hirschmann 930103106 Pole Terminal Grey 35A Claw Edge Nickel-Plated

Image Representative of Range

SKS Hirschmann 930103106 Pole Terminal Grey 35A Claw Edge Nickel-Plated

MPN
930103106
EAN-13
2050001695918
Order Code
12-9440
Country of Origin
Germany
  • Quickly find another product in this range by Colour:

    Brown Grey Violet White
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

The SKS Hirschmann PKI 10 A pole terminal is grey and rated for 35 A, suitable for reliable electrical connections. Manufactured by SKS Hirschmann, this component ensures secure wiring for various applications. It is often used in electrical assemblies requiring stable and efficient power distribution.
Type Pole terminal
Colour Grey
Current Rating 35A
Voltage Rating 60V
(Ø) 14mm
Dim (Ø x L) 14 mm x 42 mm
Insulation Type Insulated
Length 42mm
Material (details) Threaded bolt: Nickel-plated brass
Misc Attribute PKI 10 A
Nominal current - rounded value 35A
Pin Diameter 4mm
Resistance 2mΩ
Wall thickness (details) 2mm

Reviews

Be the first to submit a review

Trustpilot