SKS Hirschmann 603006001 AGS 20 Clip terminal 4mm socket steel 5mm clamp

MPN
603006001
EAN-13
4250260211739
Order Code
07-1138
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £1.24
500+ £1.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

The SKS Hirschmann AGS 20 Clip terminal is a versatile 4 mm socket known for its durability and high-quality construction. Manufactured by SKS Hirschmann, it functions as a reliable crocodile clamp or alligator clip, ideal for secure electrical testing and connection tasks. This clip terminal is typically used in laboratory and industrial environments for quick and safe test setups.
Type Clip terminal
Insulation Partially insulated
Connection 4 mm socket
Max. clamping range 5mm
Misc Attribute AGS 20
Temperature Range -25 to + 100°C

Reviews

Be the first to submit a review

Trustpilot