SKS Hirschmann 4mm VST 20/100 Banana Plugs 16A Nickel-Coated

Nickel-coated 4mm banana plugs from SKS Hirschmann with spring pin contact, available with either solder or screw connection.

  • Nominal current 16A
  • Nominal voltage 30V AC/60V DC
  • Contact resistance 3mΩ
Description Image Product Buy Pricing (Ex VAT) Contact Termination Connector Type Plug / Socket Mounting Direction Insulated Colour Mounting Type Type
SKS Hirschmann 930 050-000 4mm VST 20/100 Banana Plug DC 16A Nickel-coated
SKS Hirschmann 930 050-000 4mm VST 20/100 Banana Plug DC 16A Nickel-coated
Standard range
Order code: 50-9783
MPN: 930 050-000

Despatched within 4 working days - 831 in stock
3+ £1.97
10+ £1.83
50+ £1.51
100+ £1.40
Price per unit Ex VAT
resistance 3mO Solder 4mm Plug Plug Straight No Nickel-coated Cable Jack plug
SKS Hirschmann 930 581-000 4mm VST 20/100 Banana Plug DC 16A Nickel-coated
SKS Hirschmann 930 581-000 4mm VST 20/100 Banana Plug DC 16A Nickel-coated
Standard range
Order code: 50-9784
MPN: 930 581-000

Despatched within 4 working days - 82 in stock
5+ £0.857
10+ £0.801
50+ £0.682
Price per unit Ex VAT
Screw 4mm Plug Plug Straight No Nickel-coated Cable Jack plug

Trustpilot