SKS Hirschmann 4mm VSB 20 Banana Plugs 30A

Fully mating 4mm banana plugs from SKS Hirschmann's VSB 20 Series, with longitudinal or transverse cable entry in tower construction. Available in a range of colours.

  • Screw connection up to maximum cable cross-section of 2.5mm² and external diameter of 4mm
  • Nickel-plated brass contact material
  • Rated voltage 30V AC/60V DC
  • Rated current 30A
  • Contact resistance 3mΩ
Description Image Product Buy Pricing (Ex VAT) Mounting Direction Colour Mounting Type Current Rating Termination Mount Type Voltage Rating Connector Type Plug / Socket
SKS Hirschmann 930 435-100 4mm VSB 20 Banana Plug 30A Black
SKS Hirschmann 930 435-100 4mm VSB 20 Banana Plug 30A Black
Standard range
Order code: 50-9813
MPN: 930 435-100

Despatched within 4 working days - 784 in stock
2+ £2.77
10+ £2.57
50+ £2.15
100+ £2.06
Price per unit Ex VAT
Straight/Right-angle Black Cable Screw Jack plug 4mm Plug Plug
SKS Hirschmann 930 435-102 4mm VSB 20 Banana Plug 30A Blue
SKS Hirschmann 930 435-102 4mm VSB 20 Banana Plug 30A Blue
Standard range
Order code: 50-9815
MPN: 930 435-102

Despatched within 4 working days - 392 in stock
2+ £2.82
10+ £2.61
50+ £2.19
100+ £2.06
Price per unit Ex VAT
Straight/Right-angle Blue Cable Screw Jack plug 4mm Plug Plug
SKS Hirschmann 930 435-103 4mm VSB 20 Banana Plug 30A Yellow
SKS Hirschmann 930 435-103 4mm VSB 20 Banana Plug 30A Yellow
Standard range
Order code: 50-9816
MPN: 930 435-103

Despatched within 4 working days - 419 in stock
3+ £1.76
10+ £1.64
100+ £1.46
500+ £1.25
Price per unit Ex VAT
Straight/Right-angle Yellow Cable Screw Jack plug 4mm Plug Plug
SKS Hirschmann 930 435-104 4mm VSB 20 Banana Plug 30A Green
SKS Hirschmann 930 435-104 4mm VSB 20 Banana Plug 30A Green
Standard range
Order code: 50-9817
MPN: 930435104

Despatched within 4 working days - 110 in stock
2+ £2.82
10+ £2.61
50+ £2.20
Price per unit Ex VAT
Straight Green 30A Cable 4mm plug 60V 4mm Plug Plug

Trustpilot