SKS Hirschmann 4mm SEB 2630 S1.9 Safety Socket 1000V 24A

SKS Hirschmann SEB 2630 4mm built-in contact protected safety sockets with 1.9mm soldering spike for installation into switch panels and equipment chassis with wall thicknesses up to 6mm.

  • Soldering spike may be soldered into printed boards
  • Gold-plated brass contact
  • Installation hole 12.2mm diameter
  • Tightening torque 50Ncm
  • Rated current 24A
  • Rated voltage 1000V
Description Image Product Buy Pricing (Ex VAT) Colour Connector Type Plug / Socket Mounting Direction Insulated Current Rating Mount Type Voltage Rating
SKS Hirschmann 935980092 4mm Safety SEB 2630 S1.9 Socket 24A Black
SKS Hirschmann 935980092 4mm Safety SEB 2630 S1.9 Socket 24A Black
Standard range
Order code: 51-0898
MPN: 972359100

Despatched within 4 working days - 282 in stock
3+ £1.80
Price per unit Ex VAT
Black 4mm Socket Socket Straight (Panel) Yes 24A Panel 4mm socket 1000V
SKS Hirschmann 935980090 4mm Safety SEB 2630 S1.9 Socket 24A Green
SKS Hirschmann 935980090 4mm Safety SEB 2630 S1.9 Socket 24A Green
Standard range
Order code: 51-0902
MPN: 972359104

Despatched within 4 working days - 127 in stock
3+ £1.87
Price per unit Ex VAT
Green 4mm Socket Socket Straight (Panel) Yes 24A Panel 4mm socket 1000V

Trustpilot