SKS Hirschmann 4mm Safety SEB 2620 F6.3 Sockets 1000V 32A CAT III

SKS Hirschmann SEB 2620 4mm built-in safety sockets with 6.3 x 0.8 spade connector for installation into switch panels and equipment chassis with wall thicknesses up to 6mm.

  • Complying with DIN 46 244
  • Gold-plated brass contact
  • Installation hole 12.2mm diameter
  • Tightening torque 50Ncm
  • Rated current 32A
  • Rated voltage 1000V
Description Image Product Buy Pricing (Ex VAT) Colour Connector Type Plug / Socket Mounting Direction Insulated Mounting Type Termination Type
SKS Hirschmann 935980086 4mm Safety SEB 2620 F6.3 Socket 32A CAT III Black
SKS Hirschmann 935980086 4mm Safety SEB 2620 F6.3 Socket 32A CAT III Black
Standard range
Order code: 51-0888
MPN: 935980086

Despatched within 4 working days - 461 in stock
2+ £3.08
10+ £2.83
50+ £2.59
100+ £2.40
Price per unit Ex VAT
Black 4mm Socket Socket Straight Yes Panel 6.3x0.8mm Connector/Solder Safety jack socket
SKS Hirschmann 935980085 4mm Safety SEB 2620 F6.3 Socket 32A CAT III Red
SKS Hirschmann 935980085 4mm Safety SEB 2620 F6.3 Socket 32A CAT III Red
Standard range
Order code: 51-0889
MPN: 935980085

Despatched within 4 working days - 879 in stock
2+ £2.73
10+ £2.52
50+ £2.32
100+ £2.12
Price per unit Ex VAT
Red 4mm Socket Socket Straight Yes Panel 6.3x0.8mm Connector/Solder Safety jack socket

Trustpilot