Skross Skchca0365WpDCn Dual Car Charger 65 W Pd Max Load 3.25 A 12 24 V Input

Order Code:

17-5890

Brand: Skross MPN: SKCHCA0365WPDCN EAN-13: 7640166329121
Qty Unit Price (Ex VAT)
1+ £19.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
14 in stock, despatched in 4 working days

Skross SKCHCA0365WPDCN is a dual car charger specifically designed for automotive connector applications, offering a Power Delivery (PD) output of up to 65 watts with a maximum load capacity of 3.25 amperes. This charger supports an input voltage range of 12 to 24 volts and efficiently converts these to a stable 5-volt output, ensuring compatibility with a wide variety of electronic devices. The device's robust engineering makes it ideal for integration into automotive power systems, providing reliable charging solutions for the latest smartphones, tablets, and other portable electronics that require fast recharging capabilities. Skross has designed this charger to be easily installed into car power sockets, making it a practical accessory for engineers working on automotive electronics and mobile power solutions.
Colour White
Dimensions (L x W) 63.5 mm x 28.2 mm
Length 63.5mm
Max. load Capacity 3.25A
Width 28.2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot