Skross Skchca0120WpDCn Dual Car Charger 20W Pd 3A 12 24V Connectors

Order Code:

17-5889

Brand: Skross MPN: SKCHCA0120WPDCN EAN-13: 7640166328780
Qty Unit Price (Ex VAT)
1+ £10.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
28 in stock, despatched in 4 working days

Skross SKCHCA0120WPDCN is an advanced dual car charger designed to accommodate the needs of contemporary automotive electrical systems. This automotive connector accessory efficiently converts input voltages of either 12 V or 24 V to a stable 5 V output, delivering a power output of 20 W with a maximum load capacity of 3.00 A via Power Delivery technology. Its robust design ensures reliable performance in a wide variety of vehicular applications by supporting devices requiring rapid charging capabilities. This product is well-suited for integration into both personal and professional vehicular environments, providing essential power conversion for smartphones, tablets, and other portable electronic devices. In engineering contexts, the Skross SKCHCA0120WPDCN is ideal for professionals seeking dependable power solutions within automotive systems.
Colour White
Dimensions (L x W) 70 mm x 25 mm
Length 70mm
Max. load Capacity 3.00A
Width 25mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot