Easter Opening Hours and Delivery Dates here

Skross 1500266 Travel Adapter World to Europe USB Charge Devices Easily

Order Code:

10-6261

Brand: Skross MPN: 1500266 EAN-13: 7640166323204
Qty Unit Price (Ex VAT)
1+ £18.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Skross 1500266 travel adapter converts plugs for worldwide electronics to European sockets. It features a USB 1.0 port for charging devices and is ideal for travellers needing compatibility in Europe. This mains adapter ensures seamless power access for international gadgets.
Type Travel adapter
Country Austria, Bulgaria, Canary Islands, Croatia, Cyprus, Czech Republic, Estonia, Finland, France, Germany, Greece, Herzegovina, Hungary, Latvia, Lithuania, Luxembourg, Monaco, Montenegro, Netherlands, Netherlands Antilles, Norway, Poland, Portugal, Romania, Serbia, Serbia and Montenegro, Slovakia, Slovenia, Spain, Sweden, Turkey, Ukraine
Dimensions (L x W x H) 71 x 64 x 54 mm
Height 54mm
Length 71mm
Max. nominal current 16A
Operating Voltage 100 V- 250 V.
USB port Yes
Width 64mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot