Skkh 106/16 E Thyristor/diode Module (

Skkh 106/16 E Thyristor/diode Module (

MPN
SKKH 106/16 E
Brand
Semikron
Order Code
47-2998

Discontinued


Thyristor Diode Module, 1600V Peak Repetitive Off-state Voltage, 180A RMS On-state Current, 2250A Peak Non-repetitive Surge Current, 150mA Gate Trigger Current, 3V Gate Trigger Voltage, 150mA Holding Current, 1.65 On-state Voltage, A-47 Case, -40°C to +125°C, 95g Weight, Thyristor and Diode Modules Available as Single Elements or Combined in a Integrated Thermally Efficient, High Power Handling Semipack Package, Power Connections by Screw Terminals, Semiconductor Components are Soldered to an Isolated Ceramic Base plate for Optimal Thermal Conductivity, Insulation Voltage up to 3kvrms for 1min, 3.6kvrms for 1s, Approval to Ul1557, Typical Applications includes DC Motor Control, AC Motor Soft Starters, Temperature Control, Professional Light Dimming, SKKT

Trustpilot