SIROX 363.410 Extension Cable 16A Black 10m CEE H07RN-F 5G 2.5mm²

Image Representative of Range

SIROX 363.410 Extension Cable 16A Black 10m CEE H07RN-F 5G 2.5mm²

MPN
363.410
Brand
SIROX
EAN-13
4028232009109
Order Code
12-9428
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £47.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The SIROX 363.410 Current Cable Extension is a 16 A capacity cable, featuring a durable black exterior, measuring 10.00 metres with a H07RN-F 5G 2.5 mm² specification. Manufactured by SIROX, this cable is designed for robust electrical applications, providing reliable current extension. It is typically used in industrial settings or heavy-duty environments where a high-quality extension cable is essential.
Connector 1 CEE plug
Connector 2 CEE connector
Length 10m
Colour Black
Type Cable extension
Cable standard H07RN-F 5G 2,5mm²
IP Rating IP44
Nominal Current 16A
Nominal Voltage 400V
Operating Voltage 400V

Reviews

Be the first to submit a review

Trustpilot