SIROX 362.410 Current Cable Extension 16A Black 10m H07RN-F 5G 1.5mm²

Image Representative of Range

SIROX 362.410 Current Cable Extension 16A Black 10m H07RN-F 5G 1.5mm²

MPN
362.410
Brand
SIROX
EAN-13
4028232003855
Order Code
12-9426
Country of Origin
Germany
View Full Product Range (5)

Discontinued


The SIROX 362.410 current cable extension is a robust 10.00 m, black cable designed for high current applications, with a capacity of 16 A and a 1.5 mm² H07RN-F 5G specification. Manufactured by SIROX, this cable is suitable for outdoor and industrial environments, offering durability and reliability. Typical applications include powering heavy machinery and equipment at construction sites.
Connector 1 CEE plug
Connector 2 CEE connector
Length 10m
Colour Black
Type Cable extension
Cable standard H07RN-F 5G 1,5mm²
Conductor Cross Section 1.5mm²
IP Rating IP44
Nominal Current 16A
Nominal Voltage 400V
Operating Voltage 400V

Trustpilot