Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Siretta ZULU-G-UMTS (12.00.004) Intelligent Industrial Modem

Order Code:  

43-1147

  Copy to clipboard
Brand: Siretta  Copy to clipboard MPN: ZULU-G-UMTS (12.00.004)  Copy to clipboard
 Report an error

Discontinued

The ZULU-G-UMTS from Siretta is an intelligent GPRS/UMTS M2M USB modem available with an embedded ARM Cortex M4 processor.
  • 3G/UMTS 32bit MCU enabled modem
  • 36-way interface socket, plus USB, plus RS232
  • GPS enabled
  • DIN rail or wall mounting
  • Available with V-link232 software to create intelligent serial link
Type UMTS
Frequency 850 to 2100MHz
Height 35mm
Length 135mm
Width 75mm

Reviews


Be the first to submit a review