Easter Opening Hours and Delivery Dates here

Siretta ZEUS-G-GPRS (13.00.104) Ethernet Modem for Tracking with ARM Processor

Order Code:

43-1149

Brand: Siretta MPN: ZEUS-G-GPRS (13.00.104)

Discontinued


The ZEUS-G-GPRS from Siretta is an intelligent M2M system with GPRS and GPS, including Ethernet connection for tracking applications.
  • Quad band GSM/GPRS and GPS functionality
  • 32 bit ARM Cortex M4
  • Power 5V to 42V
  • Screw mount
  • RS232 port
  • Ethernet
  • GPIO
  • DIN rail mount
Type GPRS
Frequency 850 to 1900MHz
Height 35mm
Length 135mm
Width 70mm

Trustpilot