Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Siretta ZEST-N-GPRS (EU) Entry Level Industrial GPRS Modem

Order Code:  

43-1132

  Copy to clipboard
Brand: Siretta  Copy to clipboard MPN: ZEST-N-GPRS (EU)  Copy to clipboard
 Report an error

Discontinued

The ZEST-N-GPRS from Siretta is a cost effective dual band GPRS wireless modem with RS232, suitable for a variety of M2M applications.
  • Designed for connection to the cloud
  • Value optimised feature set
  • Rugged case with DIN rail or wall mounting
  • 1.8/3V SIM
  • RS232 Port
  • Available with Siretta V-link232 to create low cost intelligent serial link modem
Type GPRS
Frequency 900 to 1800MHz
Height 35mm
Length 80mm
Width 75mm

Reviews


Be the first to submit a review