Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Siretta TANGO40/x/NTYPEF/S/S/32 4G/3G/WiFi Small Footprint Bolt-thru Antenna

Order Code:  

43-1248

  Copy to clipboard
Brand: Siretta  Copy to clipboard MPN: TANGO40/x/NTYPEF/S/S/32  Copy to clipboard
 Report an error

Discontinued

The Siretta Tango 40 is a wide-band outdoor antenna aimed at the 4G / Wi-Fi frequency, but is equally capable of 3G and 2G frequencies.

With a diameter of only 39.8mm, the Tango 40 can be fitted in small spaces or on cabinets with curved or non-flat surfaces. The Tango 40 has a built-in N type connector, so it is easy to mount the antenna and then connect an RF cable to it. The Tango 40 is intended as an all weather antenna and has an integral rubber washer that creates a seal with the mounting surface.


  • Integrated N-type female connector
  • Body diameter 39.8mm
  • Length 77.9mm
  • 5dBi gain at 4G/2600MHz
  • Outdoor rugged antenna
  • Siretta type TANGO 40/x/NTYPEF/S/S/32

Reviews


Be the first to submit a review