Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Siretta TANGO26/0.1M/SMAM/S/RP/29 IP65 Miniature Wifi Through Hole Antenna

Order Code:  

43-1237

  Copy to clipboard
Brand: Siretta  Copy to clipboard MPN: TANGO26/0.1M/SMAM/S/RP/29  Copy to clipboard
 Report an error

Discontinued

The Tango 26 from Siretta is one of the most compact through-hole mount WiFi/WLAN antennae available, measuring just 22 x 14.75mm. This Wi-Fi antenna is ideal for applications where space is limited or where a discreet and covert solution is required.


  • WiFi/WLAN - 2.4GHz
  • Bluetooth/ZigBee
  • Through-hole
  • SMA Male
  • Reverse polarity
Mounting Through hole
GPRS/2G No
UMTS/3G No
LTE/4G No
Combined No
GPS No
ISM No
2.4GHz Yes
WiFi Yes
Bluetooth Yes
Antenna Construction Compact
Cable Type RG174
Connector SMA male
IP Rating IP65

Reviews


Be the first to submit a review