Siretta SNYPER-LTE+ (EU) (Analyser Only) Signal Strength Tester 4G/3G/2G EU

MPN
Siretta SNYPER-LTE+ (EU) (Analyser Only)
Brand
Siretta
Order Code
43-1051
Country of Origin
Romania

Discontinued


The SNYPER-LTE+ (EU) is a high performance, multi-language network signal analyser dedicated to surveying the 4G/LTE, 3G/UMTS & 2G/GSM European networks.

The SNYPER-LTE+ (EU) does not require a SIM in order to provide network survey results.

It incorporates a number of important features and can perform four types of survey: 4G/LTE, 3G/UMTS, 2G/GSM and a combined 4G/3G/2G survey. The combined 4G/3G/2G survey will provide multiple results from each network operator, in one single survey.

The powerful SNYPER summary page displays percentage thresholds to determine the most suitable mobile network operator available and the performance of a 'preferred' MNO can be evaluated against the other networks.

The SNYPER can also be used to help establish optimum antenna placement and perform local site surveys.


  • Enhanced cellular survey of installations
  • Establishes most suitable operator
  • Optimum Antenna Placement
  • Results available in CSV and HTML
  • No SIM card required
  • Network Breakdown and summary results
  • Battery: Lithium Ion 3.7V, 2000mAh
  • Supplied without charger and hard carry case
  • Siretta type SNYPER-LTE+ (EU)
2G Frequency Bands 1800, 900MHz
3G Frequency Bands 2100, 900MHz
4G/LTE Frequency Bands 2100, 1800, 2600, 900, 800MHz
Adapter & Cary Case Not Supplied
Battery type Lithium Ion 3.7V, 2000mAh
Battery weight 38g
Dimensions 141 x 76 x 36mm
Display Type 2.4" QVGA 240 x 320 RGB TFT
Operating Temperature -10 to 50°C
Power input 100 to 240V AC
Weight 200g

Trustpilot