Siretta MIKE Series Magnetic Mounting Antennas

Siretta Brand: Siretta

Siretta's MIKE antennas are equipped with a strong magnetic base for quick and sturdy installation. The magnetic base provides a solid mounting method along with the option to change the mounting position at a later stage if required.

The Mike range of antennas cover a variety of technologies including the long range 2G / 3G and GPS as well as the short range ISM bands.

  • Magnetic mount
  • Quick and sturdy installation
  • Global GSM / GPRS and 3G
  • GPS
  • ISM
  • Siretta MIKE range
Description Image Product Buy Pricing (Ex VAT) Frequency Range Antenna Construction Connector Magnet Magnetic Type Mounting Type 2.4GHz Bluetooth Cable Type Combined GPRS/2G GPS ISM LTE/4G UMTS/3G WiFi
Siretta MIKE1A/2.5M/SMAM/S/S/20 Quad band GSM and 3G Stubby Mag Mount Antenna
Siretta MIKE1A/2.5M/SMAM/S/S/20 Quad band GSM and 3G Stubby Mag Mount Antenna
Standard range
Order code: 43-1258
MPN: MIKE1A/2.5M/SMAM/S/S/20

Despatched same day - 9 in stockAdditional quantity lead time 4 months
1+ £10.57
10+ £10.11
100+ £9.38
500+ £8.55
Price per unit Ex VAT
850-900, 1800-1900, 2100MHz Stubby SMA male c mount mount Antenna, magnetic-mount Magnetic No No RG174 No Yes No No No Yes No
Siretta MIKE1A/5M/FMEF/S/S/20 Quad Band GSM/GPRS & 3G/ 1/4 Wave Mag Mount
Siretta MIKE1A/5M/FMEF/S/S/20 Quad Band GSM/GPRS & 3G/ 1/4 Wave Mag Mount
Extended range
Order code: 43-1571
MPN: MIKE1A/5M/FMEF/S/S/20

Order in multiples of 10


Available to back orderBack-order availability date - 31/01/2027
10+ £10.44
Price per unit Ex VAT
850-900, 1800-1900, 2100MHz Whip FME female Antenna, magnetic-mount Magnetic No No RG174 No Yes No No No Yes No
Siretta MIKE2A/3M/FMEF/S/S/26 Quad Band GSM/GPRS & 3G/ 1/2 Wave Mag Mount
Siretta MIKE2A/3M/FMEF/S/S/26 Quad Band GSM/GPRS & 3G/ 1/2 Wave Mag Mount
Extended range
Order code: 43-1575
MPN: MIKE2A/3M/FMEF/S/S/26

Order in multiples of 10


Available to back orderBack-order availability date - 31/01/2027
10+ £8.44
Price per unit Ex VAT
824-960, 1710-2170MHz Whip FME female Antenna, magnetic-mount Magnetic No No RG174 No Yes No No No Yes No

Trustpilot