Siretta ECHO1A/0.2M/IPEX/S/S/11 Quad Band GSM ISM & 3G Pcb Antenna 200mm 0.81mm

MPN
ECHO1A/0.2M/IPEX/S/S/11
Brand
Siretta
Order Code
43-1562

Discontinued


The Siretta Echo 1A is a GSM, 3G & ISM tuned PCB antenna, with an impressive level of performance across all frequencies despite being extremely compact. With a footprint of only 35 x 6mm, the Echo 1A is perfect for applications where internal space for components is limited or when using an external antenna is simply not appropriate. Its miniature design allows the antenna to be fixed to the inside of an enclosure or directly onto a PCB. Common applications include: waterproof or water-tight designs, portable solutions and general GSM applications that require a compact implementation.

The Echo 1A is quad-band tuned antenna, designed to resonate to a high level at ISM 868MHz and 915MHz; GSM 850, 900, 1800, 1900 and 3G 2100MHz. It achieves a peak gain of 3.5dBi at 2100MHz (3G) making it a high performance, wide frequency band antenna, suitable for a host of wireless M2M applications that require an embedded solution. Its wide operating frequency band allows for worldwide cellular applications over the quad-band GSM/GPRS networks as well as high data transfer rates via 3G/UMTS.


  • Quad-band GSM / GPRS
  • 3G / UMTS
  • ISM - 868 / 915MHz
  • Embedded
  • UFL connector
  • 1.13mm coax cable
  • Cable length 200mm
  • Siretta type ECHO1A/0.2M/IPEX/S/S/11
Mounting Type Embedded / PCB
2.4GHz No
Antenna Construction PCB
Bluetooth No
Cable Type Coaxial 1.13mm
Combined No
Connector IPEX
GPRS/2G Yes
GPS No
ISM Yes
LTE/4G No
UMTS/3G Yes
WiFi No

Trustpilot