Easter Opening Hours and Delivery Dates here

Siretta ECHO14/200M/UFL/S/S/15 4G/3G/GSM Embedded Antenna

Order Code:

43-1181

Brand: Siretta MPN: ECHO14/200M/UFL/S/S/15

Discontinued


The Echo 14 from Siretta is a multipurpose PCB embedded antenna ideal for wide band applications including Quad-band, 3G and 4G. Measuring just 105 x 20 x 1mm, this antenna is designed to be mounted internally, whether on the inside of an enclosure or directly onto the PCB. The Echo 14 antenna is recommended for wide band applications or those using multiple technologies that require an all-in-one antenna solution. Common applications include: waterproof / water-tight designs, portable solutions, multi-band devices and those that require a compact / embedded unit.

The Echo 14 achieves quad band GSM / GPRS, 3G / UMTS and 4G / LTE compatibility as it resonates at a high level at 850, 900, 1800, 1900, 2100 and 2600MHz. Its wide operating frequency band makes it suitable for a host of wireless M2M applications that require an embedded solution. Furthermore, it has compatibility with worldwide cellular applications over the quad band GSM / GPRS networks and also high data transfer rates via 3G / UMTS and 4G / LTE.


  • GSM/GPRS/3G/4G & ISM PCB Antenna
  • 3G / UMTS
  • 4G / LTE
  • ISM
  • Embedded
  • uFL connector
  • 1.13mm coax cable
  • Cable length 200mm
  • Siretta type ECHO14/200M/UFL/S/S/15
Mounting Type Embedded / PCB
2.4GHz No
Antenna Construction PCB
Bluetooth No
Cable Type Coaxial 1.13mm
Combined No
Connector UFL
GPRS/2G Yes
GPS No
ISM Yes
LTE/4G Yes
UMTS/3G Yes
WiFi No

Trustpilot