Siretta ASMGLKL010XC113S11 IP67 IPEX MHF I LK To IP67 SMA Rear 100mm 1.13 Cable

MPN
ASMGLKL010XC113S11
Brand
Siretta
Order Code
43-1741
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Cable Diameter:

    1.13mm 1.37mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 89 in stockContact us for additional stock

A 1.13mm low loss coaxial 100mm cable assembly, designed to control and reduce VSWR and Return Loss. The 1.13mm diameter flexible cable has an I-PEX MHF I LK locking micro RF coax connector fitted at one end and SMA female bulkkead rear-mount coax connector with o-ring at the other.
  • Flexible, 1.13mm, 50Ω coax cable
  • Length: 100mm
  • Operating Frequency: up to 6GHz
  • Siretta type: ASMGLKL010XC113S11
Connector 1 IPEX MHF4L LK
Connector 2 SMA Female
Length 0.1m
Impedance 50Ω
Type Coax Pigtail Cable Assembly
Cable Diameter 1.13mm
Capacitance (nominal) 96pF
Colour White
Mounting Type Rear Mount
Propagation Velocity (nominal) 69%
Shielding No

Reviews

Be the first to submit a review

Trustpilot