Sirena 482-080 Volt Stick Sound Non-contact Voltage Tester with Red Tip

MPN
482-080
Brand
Sirena
EAN-13
7392016012973
Order Code
10-6191
Country of Origin
Sweden
Qty Unit Price (Ex VAT)
1+ £31.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Sirena Volt Stick Sound is a non-contact voltage tester used for detecting electrical currents. This handy device, model 482-080, provides easy and safe testing without the need for physical contact. It is ideal for electricians needing to identify live wires quickly and efficiently.
Maximum Voltage 1000V
Calibrated Manufacturer's standards (no certificate)
Length 153mm
Misc Attribute Volt Stick Sound
Type Non-contact voltage tester
V AC reading range (min.) 230V
Weight 40g

Reviews

Be the first to submit a review

Trustpilot