Sinuslive VB1-2 Car audio power distributor Silver Metal 2-way fuse holder

MPN
VB1-2
Brand
Sinuslive
EAN-13
4016631004160
Order Code
17-5871
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £7.22 £6.46
10+ £6.20
100+ £6.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Sinuslive VB1-2, also known as 379032 - Sinuslive VB1-2, is a car audio power distributor designed to efficiently manage electrical distribution within automotive audio systems. This product features a robust silver metal construction, offering enhanced durability and reliability in high-demand environments. Engineered as a 2-way fuse holder, it serves to protect delicate audio equipment by mitigating the risk of electrical overloads, ensuring stability in circuit operations. The Sinuslive VB1-2 is typically utilised in automotive engineering applications where precise power distribution is critical, such as in custom car audio installations seeking optimised sound performance and system integrity. Its technical design allows for easy integration and enhanced safety within complex electrical setups.
Type Car audio power distributor
Dimensions (L x W x H) 66 x 57 x 28 mm
Height 28mm
Inputs 1x 50mm²
Length 66mm
Outputs 2x 25mm²
Product Type Car audio power distributor
Width 57mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot