Sinuslive ADM-20 Bitumen mat Car Noise Reduction 500x200x2.7mm 1pc

Order Code:

17-5856

Brand: Sinuslive MPN: ADM-20 EAN-13: 4016631004573

Discontinued


Sinuslive ADM-20 Bitumen Mat, designated with Manufacturer's Part Number 854676, is a noise reduction material designed specifically for automotive applications. Measuring 500 millimetres by 200 millimetres with a thickness of 2.7 millimetres, this bitumen mat effectively reduces noise and vibration within vehicles. Its composition and dimensions make it an ideal solution for soundproofing car doors, floors, and boot areas, helping to enhance acoustic comfort. Frequently utilised in the engineering of vehicles, this mat provides a robust and reliable method of dampening sound, thereby improving the auditory environment within the cabin. The Sinuslive ADM-20 is a practical choice for engineers seeking durable sound insulation solutions in the automotive sector.
Type Bitumen mat
Content 1
Dimensions (L x W x H) 500 x 200 x 2.7 mm
Heat resistance 120°C
Height 2.7mm
Length 500mm
Product Type Bitumen mat
Thickness 2.7mm
Weight 500g
Width 200mm

Trustpilot