Sinuslive 13228 DSM Acoustic insulation Car Noise Reduction 1000 x 500 x 11 mm

Order Code:

17-5845

Brand: Sinuslive MPN: 13228 EAN-13: 4016138038590

Discontinued


Sinuslive 13228 DSM Acoustic Insulation is a product identified alternately as 841129. This acoustic insulation sheet measures 1000 x 500 x 11 mm and is designed to significantly reduce noise levels within automotive environments. Its construction utilises advanced materials that provide effective sound dampening and vibration control, enhancing the acoustic performance of vehicles. Common engineering applications include installation in vehicle doors, floors, and boot compartments to minimise exterior noise intrusion and improve overall cabin comfort. The product's dimensions and material properties make it suitable for various automotive noise reduction needs, ensuring optimal performance across different vehicle models.
Type Acoustic insulation
Content 1
Dimensions (L x W x H) 1000 x 500 x 11 mm
Heat resistance -30, +80°C
Height 11mm
Length 1000mm
Width 500mm

Trustpilot