Sintron 207901 Magnet Stainless steel Ø 12.7mm x H 6.35mm 10 pcs

MPN
207901
Brand
Sintron
EAN-13
4250019135545
Order Code
20-1809
Country of Origin
China

Discontinued


Sintron 207901 is a set of precision-engineered magnets, each with a diameter of 12.7 mm and a height of 6.35 mm, crafted from high-quality stainless steel. These magnets are designed for excellent durability and resistance to corrosion, making them ideal for applications in demanding environments. Commonly used in engineering projects such as sensor assemblies, precision fixtures, and magnetic clamps, these magnets provide reliable performance owing to their robust construction. The pack includes ten units, providing versatility and convenience for various industrial applications where consistent magnetic strength is required.
Type Cylindrical Magnet
Material Stainless Steel
Size 12.7 x 6.35mm

Trustpilot