Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

ATP Single Input K-type Thermometer TK-610B

Order Code:  

90-6487

  Copy to clipboard
Brand: ATP  Copy to clipboard MPN: TK-610B Copy to clipboard
 Report an error

Discontinued

The ATP Single Input K Type is a single input K-Type offering high accuracy and fast response times. The K Type Thermometer is ideal for industrial and laboratory use.


  • -50°C to 1,300°C x 0.1°C
  • Measures in °C, °F or Kelvin, user selectable
  • Sampling rate of 2.5 times per second
  • Over range indication
  • Data hold freezes displayed values
  • Max hold displays highest measured value
  • Auto power Off
  • Low battery indication
  • Room temperature compensation
  • 45mm LCD display with backlight and function indicators
  • Impact-resistant ABS case with protective rubber holster and flip out stand
  • Supplied with carry case, rubber holster, 950mm bead probe and battery
  • Manufacturers part no. ATP TK-610B

Reviews


Be the first to submit a review