Christmas Opening Hours and Delivery Dates here

Single Channel 10mhz Analogue Oscilloscope

Order Code:

85-2069

Brand: Atten MPN: AT-7016

Discontinued


The Atten Single Channel 10MHz Analogue Oscilloscope is easy to operate and highly reliable. It is an ideal instrument for research, production, education, and development. It is a compact and portable oscilloscope with a frequency bandwidth of 10MHz and sensitivity of 5mV/DIV-5V/DIV. Supplied as standard, with a switchable X10: X1 probe which extends the sensitivity up to 50V/div. The horizontal timebase is 0.1S/DIV to 0.1μS/DIV.

The instrument is designed and tested in accordance with EN publication 61010, CAT II, Pollution degree II and Overvoltage 600V. The instrument has been tested in accordance to the following EC Directives (EMC): EN50082, EN55011, EN610000-3-2, EN61000-3-3.


  • Good quality build
  • Excellent value for money
  • Approved to EN50082, EN55011, EN610000-3-2, EN61000-3-3
Bandwidth 10MHz

Trustpilot