Simax Test Tubes Without Rim, 24mm X 100mm Pack of 50

MPN
3840/24X100/1.2
Brand
Simax
Order Code
52-4260
Country of Origin
Czech Republic
  • Free UK shipping available
  • Quickly find another product in this range by Capacity:

    14ml 17ml 19ml 20ml 36ml
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £24.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 20/11/2026

Plain test tubes without rims.


  • Outside diameter: 24mm
  • Length: 100mm
  • Wall thickness: 1.2mm
  • Made from borosilicate glass
  • Supplied in packs of 50
  • Simax type 3840/24/100/1.2
Type Test tube
Capacity 36ml

Reviews

Be the first to submit a review

Trustpilot