Simax Test Tubes Without Rim, 16mm X 125mm with PE Cap Pack of 100

MPN
3840/16X125/1.2 + PK/651
Brand
Simax
Order Code
52-2989
Country of Origin
Czech Republic
  • Free UK shipping available
  • Quickly find another product in this range by Capacity:

    14ml 17ml 19ml 20ml 36ml
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £48.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 20/11/2026

Plain test tubes without rims.


  • Outside diameter: 16mm
  • Length: 125mm
  • Wall thickness: 1.2mm
  • Made from borosilicate glass
  • Complete with polyethylene cap
  • Supplied in packs of 100
  • Simax type 3840/16/125/1.2 + PK/651
Type Test tube
Capacity 17ml

Reviews

Be the first to submit a review

Trustpilot