Silver Steel EML78 7/8in Silver Steel 13in Length

MPN
EML78
Brand
Silver Steel
Order Code
97-1569
Country of Origin
Vatican City
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £36.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Imperial 13in lengths of high carbon bright steel, precision ground to very close tolerances;

Above 1 in + - 0.0005in.
Below 1 in + - 0.00025in.

Closely controlled analysis for uniform machining properties and consistent response to heat treatment. Chamfered, deburred ends for safety.

Size 7/8 in


Type Silver steel
Material Steel

Reviews

Be the first to submit a review

Trustpilot