Silver Steel EML15MM 15mm Silver Steel 333mm Length

MPN
EML15MM
Brand
Silver Steel
Order Code
97-1577
Country of Origin
Vatican City
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £19.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Metric 333mm lengths of high carbon bright steel, precision ground to very close tolerances;

Above 25mm + - 0.025mm.
Below 25mm + - 0.0127mm.

Closely controlled analysis for uniform machining properties and consistent response to heat treatment. Chamfered, deburred ends for safety.

Size 15mm


Type Silver steel
Material Steel

Reviews

Be the first to submit a review

Trustpilot