Silicone Draught Excluder Range

Faithfull Brand: Faithfull

This Faithfull Silicone Draught Excluder has the following specifications:

Colour: Brown.
Size: 9mm x 7mm.
Length: 6M (2 x 3M).

Description Image Product Buy Pricing (Ex VAT) Type Size
Faithfull AD-SL001 Silicone Draught Excluder Brown 6M 9 x 7mm
Faithfull AD-SL001 Silicone Draught Excluder Brown 6M 9 x 7mm
Standard range
Order code: 97-9321
MPN: AD-SL001

Despatched within 2 working days - 5 in stock
1+ £6.29
Price per unit Ex VAT
Draught Excluder 6m
Faithfull AD-SL001 Silicone Draught Excluder White 6M 9 x 7mm
Faithfull AD-SL001 Silicone Draught Excluder White 6M 9 x 7mm
Extended range
Order code: 97-9322
MPN: AD-SL001

Available to back orderPlease contact us for lead time
1+ £6.29
Price per unit Ex VAT
Draught Excluder 6m

Trustpilot