Silicon Labs Bluegiga BLE113-A-V1 Low Energy Smart Bluetooth Module

Silicon Labs Bluegiga BLE113-A-V1 Low Energy Smart Bluetooth Module

MPN
BLE113-A-V1
Order Code
43-1424

Discontinued


The BLE113 is a Bluetooth Smart module targeted for small and low-power sensors and accessories. It integrates all features required for a Bluetooth Smart application, including Bluetooth radio, software stack, and GATT-based profiles. The BLE113 Bluetooth Smart module can also host end-user applications, which means no external micro controller is required in size or price constrained devices. Moreover, it has flexible hardware interfaces to connect to different peripherals and sensors and can be powered directly from a standard 3V coin cell battery or a pair of AAA batteries.


  • Bluetooth 4.0 low energy radio
  • Transmit power +0dBm
  • Receiver sensitivity -93dBm
  • Integrated antenna
  • TX peak current 18.2mA
  • RX peak current 14.3mA
  • Sleep mode current 0.4µA
Type Low energy Bluetooth module
Supply Voltage 3.1 to 3.6V
Bluetooth 4.0 low energy radio
Mounting PCB
Sleep mode current 0.4µA
Transmit power +0dBm
Tx/Rx/Xcvr Xcvr

Trustpilot