SIKU 30204 Fan 230V 88m³/h 10cm Quiet Ventilation for Kitchen/Bathrooms

Image Representative of Range

SIKU 30204 Fan 230V 88m³/h 10cm Quiet Ventilation for Kitchen/Bathrooms

MPN
30204
Brand
SIKU
EAN-13
9003609302040
Order Code
12-9407
Country of Origin
Ukraine
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £53.70 £45.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The SIKU 100 LDL wall and ceiling fan is a ventilation solution with an airflow capacity of 88 m³/h and operates at 230 V. Manufactured by SIKU, it features a compact 10 cm design suitable for discreet air cooling applications. Ideal for both residential and commercial settings, this fan is typically used in built-in installations for efficient ventilation.
Type Wall and ceiling fan
Voltage 230 V
Air Flow 88m³/h
Power 14W
Colour White
Depth 12.6cm
Dimensions (W x H x D) 15 x 15 x 12.6 cm
Height 15cm
Max. noise generation 33dBA
Max. power consumption 14W
Noise emission (max.) 33dB
Nominal Voltage 230V
Output 88m³/h
Rotational speed 2300 U/min
Suitable for pipe Ø 10cm
Width 15cm

Reviews

Be the first to submit a review

Trustpilot