SIKU 27903 150 AZTL Fan 295 m³/h 15 cm Auto Jalousie Delay Timer

Image Representative of Range

SIKU 27903 150 AZTL Fan 295 m³/h 15 cm Auto Jalousie Delay Timer

MPN
27903
Brand
SIKU
EAN-13
9003609279106
Order Code
12-9402
Country of Origin
Ukraine
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £91.11 £79.08
10+ £76.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The SIKU 150 AZTL by HGALLPR2010 is a wall and ceiling fan designed for effective air cooling with a capacity of 295 m³/h and a 15 cm diameter. It's ideal for enhancing ventilation in small to medium-sized rooms through built-in installation. This fan ensures efficient airflow in both residential and commercial settings.
Type Wall and ceiling fan
Air Flow 295m³/h
Power 26W
Colour White
Depth 11.4cm
Dimensions (W x H x D) 21 x 21 x 11.4 cm
Height 21cm
Max. noise generation 39dBA
Max. power consumption 26W
Misc Attribute Delayed shut-off relay:
Noise emission (max.) 39dB
Output 295m³/h
Rotational speed 2400 U/min
Suitable for pipe Ø 15cm
Ventilation features With time-delay relay
Width 21cm

Reviews

Be the first to submit a review

Trustpilot