SIKU 27894 125 Wall/Ceiling Fan 185m³/h Auto Jalousie Hygrostat

Image Representative of Range

SIKU 27894 125 Wall/Ceiling Fan 185m³/h Auto Jalousie Hygrostat

MPN
27894
Brand
SIKU
EAN-13
9003609278949
Order Code
12-9401
Country of Origin
Ukraine
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £106.59 £90.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 01/10/2026

The SIKU 125 AZTHL is a versatile wall and ceiling fan designed for efficient air cooling, with a capacity of 185 m³/h and a compact size of 12.5 cm. Manufactured by SIKU, this built-in fan is ideal for improving ventilation in both residential and commercial spaces. It is perfect for applications requiring reliable air circulation and cooling.
Type Wall and ceiling fan
Voltage 220-240 V
Air Flow 185 m³/h
Power 22W
Colour White
Depth 9.8cm
Dimensions (W x H x D) 18.6 x 18.6 x 9.8 cm
Fan diameter 12.3cm
Fan speed (max) 2400 RPM
Fuse 0.1 A
Height 18.6cm
International Protection (IP) code IP24
Material Plastic
Max. noise generation 35dBA
Max. power consumption 22W
Misc Attribute Delayed relays/ Hygrostat
Mounting Wall
Noise emission (max.) 35dB
Noise Level 35 dB
Number of fans 1 fan(s)
Number of Speeds 1
Output 185m³/h
Overheat protection Yes
Power consumption (max) 22 W
Pressure (Pa) 55
Product colour White
Quantity 1
Rotational speed 2400 U/min
Safety net Yes
Suitable for pipe Ø 12.5cm
Suitable location Bathroom, Kitchen, Restaurant, Toilet
Weight 750g
Width 18.6cm

Reviews

Be the first to submit a review

Trustpilot