SIKU 27528 In-line Extractor 230V 185m3/h Dia125mm ABS Plastic

Image Representative of Range

SIKU 27528 In-line Extractor 230V 185m3/h Dia125mm ABS Plastic

MPN
27528
Brand
SIKU
EAN-13
9003609275283
Order Code
12-9397
Country of Origin
Ukraine
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £36.30 £30.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The SIKU 27528 in-line extractor operates at 230 V and has a capacity of 185 m³/h with a diameter of 12.5 cm. A product of SIKU, it is designed for efficient ventilation in duct systems. This tube fan is commonly used in residential or commercial spaces for improving air circulation.
Type In-line extractor
Voltage 230 V
Air Flow 185m³/h
Power 16W
Colour White
Current Consumption 100mA
IP Rating IPX4
Max. noise generation 38dBA
Max. power consumption 16W
Noise emission (max.) 38dB
Nominal Voltage 230V
Operating Voltage 230 V/50 Hz
Output 185m³/h
Rotational speed 2400 U/min
Suitable for pipe Ø 12.5cm

Reviews

Be the first to submit a review

Trustpilot