SIKU 27514 ML 100 Fan 230V 98m³/h Shock-Resistant ABS-Plastic

Image Representative of Range

SIKU 27514 ML 100 Fan 230V 98m³/h Shock-Resistant ABS-Plastic

MPN
27514
Brand
SIKU
EAN-13
9003609275146
Order Code
12-9393
Country of Origin
Ukraine
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £36.96 £31.42
10+ £29.94
50+ £29.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The SIKU ML 100 is a versatile wall and ceiling fan designed for efficient air cooling with a capacity of 98 m³/h. It operates at 230 V and features a compact 10 cm design suitable for built-in applications. This fan is ideal for ventilation purposes in residential or commercial settings.
Type Wall and ceiling fan
Voltage 230 V
Air Flow 98m³/h
Power 14W
Colour White
Depth 9cm
Dimensions (W x H x D) 16 x 16 x 9 cm
Height 16cm
IP Rating IPX4
Material Plastic
Max. noise generation 34dBA
Max. power consumption 14W
Noise emission (max.) 34dB
Nominal Voltage 230V
Output 98m³/h
Rotational speed 2300 U/min
Suitable for pipe Ø 10cm
Width 16cm

Reviews

Be the first to submit a review

Trustpilot