Signal Construct ZAQS 0807 LED Array 8x Red 20x7x4mm Stackable

MPN
ZAQS 0807
EAN-13
2050000070709
Order Code
07-1135
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 210 in stock

The Signal Construct ZAQS 0807 is an LED linear array featuring eight red LEDs with dimensions of 20 x 7 x 4 mm. This 8-way red array, with a 2.54 mm pitch, is ideal for use in optoelectronic indicators and flat LED rows and bars. Common applications include visual displays and light indication in electronic components and systems.
Type LED linear array
CS 2.54mm
Dim (L x W x H) 20 x 7 x 4 mm
Factory colour Red
Forward current I(F) 20mA
Forward Voltage U(F) 2V
Height 4mm
LEDs 8
Length 20mm
Light intensity I(V) 3.7mcd
Misc Attribute ZAQS0807
Radiation Angle 104°
Width 7mm

Reviews

Be the first to submit a review

Trustpilot