Signal Construct SWZU08728CRA LED Indicator 230V Green IP67 Chrome M8x0.75

MPN
SWZU08728CRA
EAN-13
2050007088417
Order Code
07-1134
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £5.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

The Signal Construct SWZU08728CRA LED indicator light is manufactured by Signal Construct and operates on 230 V AC or 130 V DC. This green LED pilot light is ideal for displaying status in electronic equipment and control panels. Designed for reliability, it is commonly used in industrial and commercial lighting applications.
Type LED indicator light
Lamp/Lens Colour Green
Voltage 220, 120 - 240, 135 V AC, V DC
Diameter 9.5mm
Case Colour Chrome (glossy)
Connection Type C CEE 7/16 plug 2.8mm
IP Rating IP67 (front)
Material Brass
Material properties chrome plated
Maximum Temperature 70°C
Min. temperature -30°C
Moisture Sensitiviy Level (MSL) 1
Operating Current 2.5mA
Packaging Type Tray
Recess Diameter 8mm

Reviews

Be the first to submit a review

Trustpilot